text.skipToContent text.skipToNavigation

Manufacturer Part #

01550900M

8 A 125 V Surface Mount OMNI-BLOK® Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 01550900M - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 125V
Current Rating: 8A
Termination Style: Tab
No of Poles: 1
Height - Max: 3.81mm
Dimension: L  9.728mm x W  5.03mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
1,000
$1.54
2,000+
$1.52