text.skipToContent text.skipToNavigation

Manufacturer Part #

02540101Z

10 A 300 V 1 Position PC Board Mount Horizontal Fuse Block

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2506
Product Specification Section
Littelfuse 02540101Z - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 400V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 12.7mm
Dimension: L  20.57mm x W  8.89mm
Pricing Section
Global Stock:
0
USA:
0
1,997
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$520.00
USD
Quantity
Unit Price
20
$1.11
50
$1.09
200
$1.06
500
$1.04
2,000+
$0.985