text.skipToContent text.skipToNavigation

Manufacturer Part #

03400267Z

30 A 250 V Solder Lug Panel Mount Water-Tight - RFI Military Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Littelfuse 03400267Z - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 250V
Current Rating: 30A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$4,255.00
USD
Quantity
Unit Price
100+
$42.55
Product Variant Information section