text.skipToContent text.skipToNavigation

Manufacturer Part #

03420004H

20 A 250 V Solder Lug Panel Mount Right Angle Fluted Knob Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Littelfuse 03420004H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 17.52mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 20A
Termination Style: Solder Lug
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 19.81mm
Pricing Section
Global Stock:
8,942
USA:
8,942
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.70
USD
Quantity
Unit Price
10
$2.47
30
$2.44
100
$2.40
300
$2.37
1,000+
$2.31
Product Variant Information section