text.skipToContent text.skipToNavigation

Manufacturer Part #

03420014H

20 A 250 V Solder Lug Straight Panel Mount Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Littelfuse 03420014H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 17.52mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 20A
Termination Style: Solder Lug
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 17.78mm
Pricing Section
Global Stock:
870
USA:
870
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.30
USD
Quantity
Unit Price
10
$1.83
30
$1.80
125
$1.77
300
$1.75
1,250+
$1.71
Product Variant Information section