text.skipToContent text.skipToNavigation

Manufacturer Part #

03420858H

20.32mm Clip Brass Nickel Panel Mount Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03420858H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 17.52mm
Contact Material: Brass
Contact Plating: Nickel
Rated Voltage: 250V
Current Rating: 20A
Termination Style: Quick Connect
Operating Temp Range: -40°C to +85°C
Height - Max: 20.32mm
Dimension: L  20.32mm x W  17.52mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$174.00
USD
Quantity
Unit Price
100
$1.74
300
$1.71
500
$1.70
1,000
$1.69
2,000+
$1.67
Product Variant Information section