Manufacturer Part #
03440250H
20 A 250 V 3 AG Bar Knob Panel Mount Blown-Fuse Indicating Fuseholder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 03440250H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024 Details and Download
Part Status:
Active
Active
Littelfuse 03440250H - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 20A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$14.67
200+
$14.53
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag