text.skipToContent text.skipToNavigation

Manufacturer Part #

03450121H

15 A 250 V Knob PC Board Mount Shock-Safe for 5 x 20 mm Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Littelfuse 03450121H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 15A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
4,850
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.19
USD
Quantity
Unit Price
1
$3.19
20
$3.13
75
$3.08
200
$3.04
750+
$2.95
Product Variant Information section