text.skipToContent text.skipToNavigation

Manufacturer Part #

03450601H

20 A 300 V Screwdriver Slot Low Profile Right Angle Panel Mount 3 AG Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03450601H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 16.51mm
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 300V
Current Rating: 20A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 42.16mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,970.00
USD
Quantity
Unit Price
10
$2.10
30
$2.08
100
$2.05
300
$2.02
1,000+
$1.97
Product Variant Information section