Manufacturer Part #
03453LF2ZX010
20 A 250 V 3 AG Quick Connect Low Profile Panel Mount Fuseholder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 03453LF2ZX010 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.90.85.85
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024
Details and Download
Part Status:
Active
Active
Littelfuse 03453LF2ZX010 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 20A |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
100
$1.72
300
$1.70
500
$1.69
1,000
$1.67
2,000+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount