text.skipToContent text.skipToNavigation

Manufacturer Part #

03455LS1H

15.24 mm Clip Copper Alloy Tin Panel Mount Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Littelfuse 03455LS1H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 15.24mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 44.45mm
Dimension: L  15.24mm x W  44.45mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$458.00
USD
Quantity
Unit Price
100
$4.58
200
$4.53
300
$4.51
400
$4.49
500+
$4.43
Product Variant Information section