text.skipToContent text.skipToNavigation

Manufacturer Part #

03480870Z

15 A 250 V 3 AG Black Low Profile Quick Connect Fuseholder - No Cap

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03480870Z - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 15A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 46.48mm
Dimension: L  21.59mm x W  22.1mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
10
$2.62
30
$2.59
100
$2.55
300
$2.52
1,000+
$2.45
Product Variant Information section