Manufacturer Part #
04980903ZXT
BF1 Style Bolt Down Mount Bracket Fuse Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:264 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 04980903ZXT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
11/14/2022
Details and Download
Description of the Change: Littelfuse will move to a new supplier of several components used in the attached Littelfuse finished good(s). Reason for The Change: We will be moving to consolidate suppliers as current supplier is no longer capable to sustain commercial terms. Effective Date of the Change: This will be a running change starting in Q1 2023 and to be completed by Q4 2023.
Part Status:
Active
Active
Littelfuse 04980903ZXT - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 200A |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
264
$5.58
528+
$5.53
Product Variant Information section
Available Packaging
Package Qty:
264 per Box
Mounting Method:
Panel Mount