text.skipToContent text.skipToNavigation

Manufacturer Part #

05200002H

520 Series 5 x 20 mm 10 A 300 V Metric Omni Blok Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Littelfuse 05200002H - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Spring Brass
Contact Plating: Tin
Rated Voltage: 300V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
556
USA:
556
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.20
USD
Quantity
Unit Price
40
$0.48
125
$0.47
400
$0.455
1,250
$0.445
4,000+
$0.43
Product Variant Information section