text.skipToContent text.skipToNavigation

Manufacturer Part #

05200101Z

6.3 A 250 V Brass PC Board Mount 5 x 20 mm OMNI-BLOK® Fuse Block

Product Specification Section
Littelfuse 05200101Z - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 12.7mm
Dimension: L  26.16mm x W  10.16mm
Pricing Section
Global Stock:
0
USA:
0
25,071
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
20
$1.16
50
$1.15
200
$1.13
500
$1.12
2,000+
$1.09