text.skipToContent text.skipToNavigation

Manufacturer Part #

05710007L

22.6 mm Clip Brass Tin Panel Mount Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse 05710007L - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 22.6mm
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 30A
Termination Style: Quick Connect
Height - Max: 53.34mm
Dimension: L  44.2mm x W  28.45mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
418
USA:
418
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.36
USD
Quantity
Unit Price
2
$11.68
10
$11.54
30
$11.44
75
$11.36
200+
$11.19
Product Variant Information section