text.skipToContent text.skipToNavigation

Manufacturer Part #

05710007LXP

571 Series 600 V 30 A Quick Connect Panel Mount Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Littelfuse 05710007LXP - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 30A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
13
Multiple Of:
50
Total
$143.39
USD
Quantity
Unit Price
50
$11.03
100
$10.97
150
$10.94
200
$10.91
250+
$10.84
Product Variant Information section