text.skipToContent text.skipToNavigation

Manufacturer Part #

0751.0099

OG 5 x 20 mm or 6.3 x 32 mm 600 V 16 A PCB Mount Clip Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code:
Product Specification Section
SCHURTER 0751.0099 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Bronze
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 16A
Termination Style: Solder
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 11.5mm
Dimension: L  5.8mm x W  12mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
47,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
1,000
$0.775
2,000
$0.765
3,000
$0.76
4,000
$0.755
5,000+
$0.74