text.skipToContent text.skipToNavigation

Manufacturer Part #

0751.0110

OG 5 x 20 mm 6.3 A Tin Plated Brass Kicked Fuse Clip

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code: 2548
Product Specification Section
SCHURTER 0751.0110 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Brass
Contact Plating: Tin
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
39,484
USA:
39,484
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
200
$0.115
500
$0.114
1,500
$0.111
5,000
$0.109
15,000+
$0.105