text.skipToContent text.skipToNavigation

Manufacturer Part #

0FHM0001ZXJ

FUSEHOLDER-MINI/FK1 INLINE 20A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0FHM0001ZXJ - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 32V
Current Rating: 20A
Termination Style: Wire Leads
No of Poles: 1
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,110.00
USD
Quantity
Unit Price
1,000+
$5.11
Product Variant Information section