text.skipToContent text.skipToNavigation

Manufacturer Part #

0FHM0002ZXJ

Mini Inline 3.3 mm Orange Wire 12 AWG 30 A IP67 Splash proof Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Littelfuse 0FHM0002ZXJ - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 32V
Current Rating: 30A
Termination Style: Wire Leads
No of Poles: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.02
USD
Quantity
Unit Price
3
$8.34
15
$8.24
40
$8.18
100
$8.13
250+
$8.01
Product Variant Information section