text.skipToContent text.skipToNavigation

Manufacturer Part #

0LHR0001T

Fuse Holder 10A 300VAC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0LHR0001T - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 300V
Current Rating: 10A
Termination Style: Wire Leads
No of Poles: 1
Package Style:  CARTRIDGE
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$33.80
USD
Quantity
Unit Price
10
$3.38
40
$3.32
150
$3.27
400
$3.23
1,000+
$3.16
Product Variant Information section