text.skipToContent text.skipToNavigation

Manufacturer Part #

3101.0210

FPG1 Series 16 A 500 V Slotted Cap Quick Connect Panel Mount Fuse Holder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3101.0210 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 15mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 16A
Termination Style: Quick Connect
Operating Temp Range: -40°C to +85°C
Dimension: L  41.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.00
USD
Quantity
Unit Price
100
$3.86
200
$3.82
300
$3.80
500
$3.78
1,000+
$3.72
Product Variant Information section