text.skipToContent text.skipToNavigation

Manufacturer Part #

4301.1411

Fusedrawer 2 Series Quick Connect Snap Fit Holder Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4301.1411 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Termination Style: Quick Connect
No of Poles: 1
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$106.60
USD
Quantity
Unit Price
20
$5.33
50
$5.30
150
$5.26
300
$5.23
500+
$5.18
Product Variant Information section