text.skipToContent text.skipToNavigation

Manufacturer Part #

56200001009

6.3 A 250 V TR5/TE5 PC Mount Vertical Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 56200001009 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 3.05mm
Dimension: L  7.65mm x W  2.55mm
Pricing Section
Global Stock:
0
USA:
0
816
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
30
$0.76
100
$0.74
250
$0.725
1,000
$0.705
2,500+
$0.675