text.skipToContent text.skipToNavigation

Manufacturer Part #

56400001009

TR5/TE5 6.3 A 250 V Surface Mount Subminature Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2503
Product Specification Section
Littelfuse 56400001009 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 1.35mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: Tab
No of Poles: 1
Height - Max: 2.55mm
Dimension: L  7.65mm x W  2.55mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,710.00
USD
Quantity
Unit Price
1,500
$1.14
3,000+
$1.13