text.skipToContent text.skipToNavigation

Manufacturer Part #

57100000001

571 Series Ø 15 x 11.5 mm 6.3 A 250 V PCB Mount Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Littelfuse 57100000001 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 15mm
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 0A to 6.3A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 11.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.65
USD
Quantity
Unit Price
30
$0.755
100
$0.74
250
$0.725
1,000
$0.705
2,500+
$0.675
Product Variant Information section