text.skipToContent text.skipToNavigation

Manufacturer Part #

65600001409

656 Series 10 A 250 V Molded Base PC Mount 5 x 20 mm Fuse Block Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 65600001409 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 5mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Dimension: L  20mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
100
$1.25
300
$1.23
500
$1.22
1,500
$1.21
2,500+
$1.20
Product Variant Information section