text.skipToContent text.skipToNavigation

Manufacturer Part #

85500001009

8.3 mm Clip Copper Alloy Tin Panel Mount Fuse Cover

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 85500001009 - Technical Attributes
Attributes Table
Hold Fuse Type: Cover
Diameter: 8.3mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 12A
Height - Max: 14.2mm
Dimension: L  8.3mm x W  8.3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$137.00
USD
Quantity
Unit Price
100
$1.37
300
$1.36
500
$1.35
1,500
$1.33
2,500+
$1.32
Product Variant Information section