Manufacturer Part #
BK/1A1119-10-R
PC Board Fuse Clip with End Stops and Angled-In Leads for ATC 5mm 1/4" dia Fuses
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK/1A1119-10-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK/1A1119-10-R - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Diameter: | 6.35mm |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Rated Voltage: | 500V |
| Current Rating: | 15A |
| Termination Style: | Solder Lug |
| Height - Max: | 10.7mm |
| Dimension: | L 8.13mm x W 7.9mm |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.29
125
$0.28
400
$0.275
1,500
$0.27
5,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Fuse Block / Clip / Holder