text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-1A1907-06-R

Fuse Clip for PCB Board for 1/4" Diameter Fuse with End Stops & Straight Leads

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Eaton BK-1A1907-06-R - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Plating: Tin
Current Rating: 15A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -55°C to +145°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
11,976
USA:
11,976
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
200
$0.113
500
$0.111
2,000
$0.108
5,000
$0.107
20,000+
$0.103
Product Variant Information section