text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-1A3399-04-R

1A3399 Series Beryllium Cu Bright Tin Finish Straight Lead PCB Fuse Clip

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-1A3399-04-R - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Beryllium Copper
Contact Plating: Tin
Current Rating: 15A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -50°C to +145°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
40
$0.58
125
$0.57
300
$0.56
1,250
$0.545
3,000+
$0.52
Product Variant Information section