Manufacturer Part #
BK-1A5018-10-R
Fuse Clip for Printed Circuit Board for 5mm Diameter Fuse with Straight Leads
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Fuse Block / Clip / Holder |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Eaton BK-1A5018-10-R - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Diameter: | 5mm |
| Contact Material: | Spring Bronze |
| Contact Plating: | Tin |
| Rated Voltage: | 500V |
| Current Rating: | 0A to 7A |
| Termination Style: | Solder Lug |
| Height - Max: | 11.2mm |
| Dimension: | L 5.84mm x W 4.57mm |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
150
$0.158
400
$0.156
1,250
$0.153
4,000
$0.149
12,500+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Fuse Block / Clip / Holder