text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/1A5600

1AXXXX Series Cartridge Brass Material Through Hole Fuse Clip

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2552
Product Specification Section
Eaton BK/1A5600 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Cartridge Brass
Contact Plating: Tin
Termination Style: PC Pin
Height - Max: 8.38mm
Dimension: L  7.49mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
2,000
$0.335
5,000
$0.33
10,000+
$0.325