text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/HHB-R

Electronic Type, Universal In-line Fuseholder for 1/4" x 1-1/4" Fuses

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2525
Product Specification Section
Eaton BK/HHB-R - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Nylon
Contact Plating: Tin
Rated Voltage: 32V
Current Rating: 30A
No of Poles: 1
Pricing Section
Global Stock:
1,293
USA:
1,293
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.63
USD
Quantity
Unit Price
25
$0.905
75
$0.885
250
$0.865
750
$0.845
2,500+
$0.805