text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/HRJ

HR Series 32 V 20 A 19 inch #14 Wire Bayonet Knob SFE-20 In-Line Fuseholder

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/HRJ - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 6.35mm
Rated Voltage: 32V
Current Rating: 20A
Termination Style: Wire Leads
No of Poles: 1
Package Style:  CARTRIDGE
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,730.00
USD
Quantity
Unit Price
4
$7.00
20
$6.92
50
$6.87
125
$6.83
300+
$6.73
Product Variant Information section