text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-PCS

Mounting Socket for PC Board Fuses, PC-Tron Series, 0.300" x 0.095"

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Eaton BK-PCS - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 7.44m
Dimension: L  7.62mm x W  2.41mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
38,500
USA:
38,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.80
USD
Quantity
Unit Price
40
$0.47
125
$0.46
400
$0.45
1,250
$0.44
4,000+
$0.425
Product Variant Information section