text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-HTC-50M

HTC Series 5 x 20 mm 6.3 A 250 VAC Horizontal Fuseholder

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK1-HTC-50M - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: Solder Lug
No of Poles: 1
Operating Temp Range: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,370.00
USD
Quantity
Unit Price
1,000+
$4.37
Product Variant Information section