Manufacturer Part #
FX0462
10 A 250 V 1 Circuit Cartridge Panel Mount Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Bulgin FX0462 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin FX0462 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Diameter: | 15.9mm |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Rated Voltage: | 250V |
| Current Rating: | 10A |
| Termination Style: | Solder Lug |
| No of Poles: | 1 |
| Operating Temp Range: | -20°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
86
USA:
86
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$5.20
20
$5.15
40
$5.12
125
$5.07
250+
$5.02
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount