text.skipToContent text.skipToNavigation

Manufacturer Part #

JJN-50V

14.22 mm Clip Through Hole Fuse Holder

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton JJN-50V - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 14.22mm
Rated Voltage: 160V
Current Rating: 50A
Height - Max: 22.35mm
Dimension: L  22.35mm x W  14.22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$936.30
USD
Quantity
Unit Price
10
$93.63
20
$92.95
30
$92.55
40
$92.27
50+
$91.38
Product Variant Information section