text.skipToContent text.skipToNavigation

Manufacturer Part #

LFT600603C

LF Series Triple Pole 60 A Class T Fuseblock

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LFT600603C - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Rated Voltage: 600V
Current Rating: 60A
Termination Style: Box Lug
No of Poles: 3
Height - Max: 41.9mm
Dimension: L  73.7mm x W  69.1mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.75
USD
Quantity
Unit Price
5
$70.35
10
$69.81
15
$69.49
25
$69.09
50+
$68.23
Product Variant Information section