text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF250-AP

Polymeric PTC Resettable Fuse 30V Ih Through Hole Radial, Disc

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Littelfuse RUEF250-AP - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 2.5A
Trip Current: 5A
Resistance: 20mΩ
Current Rating: 100A
Time to Trip: 10.3s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: T  3mm x L  18.3mm x W  11.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
2,000
$0.31
4,000
$0.305
6,000
$0.30
10,000+
$0.295
Product Variant Information section