text.skipToContent text.skipToNavigation

Manufacturer Part #

T30100-1CR

T300 Series Single Pole 300 V 100 A Class T Open Fuse Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton T30100-1CR - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Rated Voltage: 300V
Current Rating: 100A
Termination Style: Screw
No of Poles: 1
Package Style:  CARTRIDGE
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$1,103.70
USD
Quantity
Unit Price
1
$112.61
3
$111.08
5
$110.37
20
$108.48
30+
$107.25
Product Variant Information section