text.skipToContent text.skipToNavigation

Manufacturer Part #

CG21000MSTR

Gas Discharge Tubes 1000VDC 10KADC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG21000MSTR - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 850V
Breakdown Voltage-Max: 1150V
AC Discharge Current-Nom: 65A
Impulse Discharge Current: 10kA
Capacitance: 1.5pF
Glow Voltage: 60V to 160V
Glow Current (ARC): 0.5A
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Package Style:  CYLINDRICAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
500
$1.89
1,000
$1.87
2,000+
$1.85
Product Variant Information section