Manufacturer Part #
CG2230LTR
CG/CG2 Series 265 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse CG2230LTR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 195V |
| Breakdown Voltage-Max: | 265V |
| AC Discharge Current-Nom: | 20A |
| Impulse Discharge Current: | 20kA |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.42
1,000
$1.41
1,500
$1.40
2,500+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole