text.skipToContent text.skipToNavigation

Manufacturer Part #

CG33.0L

CG3 Series 3600 V Axial Through Hole 2 Electrode High Voltage Surge Arrester

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG33.0L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2400V
Breakdown Voltage-Max: 3600V
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$826.00
USD
Quantity
Unit Price
350
$2.36
700
$2.34
1,050
$2.33
1,400
$2.32
1,750+
$2.30
Product Variant Information section