Manufacturer Part #
CG5230MS
CG5 Series 276 V 10 A Surface Mount Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse CG5230MS - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 184V |
| Breakdown Voltage-Max: | 276V |
| AC Discharge Current-Nom: | 10A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
900
$1.48
1,800
$1.47
2,700+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount