text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCS23-351M-R01-2

GAS TUBE 3MM 350V 20% 1KA SMD

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse GTCS23-351M-R01-2 - Technical Attributes
Attributes Table
No of Pins: 2
Impulse Discharge Current: 1kA
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
2,000
$0.43
4,000
$0.425
8,000
$0.42
10,000+
$0.415
Product Variant Information section