text.skipToContent text.skipToNavigation

Manufacturer Part #

SG150

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 105-195V 2A GDT T/R 2 Term

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Littelfuse SG150 - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 105V
Breakdown Voltage-Max: 195V
AC Discharge Current-Nom: 2A
Impulse Discharge Current: 2000A
Insulation Resistance: 1GΩ
Capacitance: 1pF
Glow Voltage: 60V
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Unit Price
2,000
$0.825
4,000+
$0.81
Product Variant Information section