text.skipToContent text.skipToNavigation

Manufacturer Part #

SL1021A260R

SL1021A Series 310 V 10 kA Medium Duty Three Terminal Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Littelfuse SL1021A260R - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 210V
Breakdown Voltage-Max: 310V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

SL1021A/B and SL1024A/B series GDTs are designed to offer high levels of performance on fast rising transients in the range of 100V/μSto 1KV/μS, which are those most likely created by induced lightning disturbances.

These devices feature ultra low capacitance (typically1.5pF or less) and are extremely robust with SL102xA devices able to divert a 10,000 Amp pulse withoutdestruction, and SL102xB suffix devices able to divert a 20,000 Amp pulse without destruction.These series offeroptimized internal geometry which provide low insertion loss at high frequencies, ideal for the protection of broadband and other high speedtransmission equipment

Features:

  • RoHS compliant
  • Low insertion loss
  • Excellent response to fast rising transients
  • Ultra low capacitance
  • 10 KA (A suffix devices) / 20 KA (B suffix devices) surge capability tested with 8/20μs pulse asdefined by IEC 61000-4-5
  • Available with thermalfailsafe option (add ‘F’suffix to part number)

Application:

  • Broadband equipment
  • ADSL equipment
  • XDSL equipment
  • Satellite and CATV equipment
  • Splitters
  • General telecom equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
1,000+
$2.46
Product Variant Information section